TPS79901MDRVTEP

Texas Instruments
595-TPS79901MDRVTEP
TPS79901MDRVTEP

Mfr.:

Description:
LDO Voltage Regulators Enhanced product 20 0-mA low quiescent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹570.26 ₹570.26
₹485.47 ₹4,854.70
Full Reel (Order in multiples of 250)
₹361.54 ₹90,385.00
₹351.29 ₹1,75,645.00
₹346.63 ₹3,46,630.00
₹342.90 ₹8,57,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.2 V to 6.5 V
200 mA
1 Output
Positive
40 uA
2.7 V
6.5 V
51 dB
Adjustable
- 55 C
+ 125 C
100 mV
TPS79901
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS799XXEVM-105
Dropout Voltage - Max: 175 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.002 %/mA
Output Voltage Range: 1.2 V to 6.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.193 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 8.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS79901-EP Low-Dropout (LDO) Regulators

Texas Instruments TPS79901-EP Low-Dropout (LDO) Regulators are low-power linear regulators that offer excellent ac performance with a very low ground current. High power-supply rejection ratio (PSRR), low noise, fast start-up, and excellent line and load transient response are provided while consuming a very low 40µA (typical) ground current. The TPS79901-EP is stable with ceramic capacitors and uses an advanced BiCMOS fabrication process to yield a dropout voltage of typically 100mV at a 200mA output. The TPS79901-EP uses a precision voltage reference and feedback loop to achieve an overall accuracy of 2% over all load, line, process, and temperature variations. The TPS79901-EP features inrush current protection when the EN toggle is used to start the device, immediately clamping the current. The Texas Instruments TPS79901-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include an SnPb lead finish.