TPS79915QDRVRQ1

Texas Instruments
595-TPS79915QDRVRQ1
TPS79915QDRVRQ1

Mfr.:

Description:
LDO Voltage Regulators 200mA Fixed Lo Quies Crnt Lo Noise Hi PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,990

Stock:
2,990 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2990 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹95.04 ₹95.04
₹72.96 ₹729.60
₹65.69 ₹1,642.25
₹57.77 ₹5,777.00
₹54.04 ₹13,510.00
₹51.71 ₹25,855.00
₹50.13 ₹50,130.00
Full Reel (Order in multiples of 3000)
₹45.84 ₹1,37,520.00
₹44.82 ₹2,68,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
6.5 V
600 mA
1 Output
6.5 V
Adjustable, Fixed
- 40 C
+ 125 C
100 mV
AEC-Q100
TPS799
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV
Load Regulation: 0.002 %/mA
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.