TPS7A0312PDBVR

Texas Instruments
595-TPS7A0312PDBVR
TPS7A0312PDBVR

Mfr.:

Description:
LDO Voltage Regulators Nanopower-IQ 200nA 2 00mA low-dropout (L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,358

Stock:
5,358 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹49.39 ₹49.39
₹34.20 ₹342.00
₹30.47 ₹761.75
₹26.28 ₹2,628.00
₹24.32 ₹6,080.00
₹23.11 ₹11,555.00
₹22.08 ₹22,080.00
Full Reel (Order in multiples of 3000)
₹20.78 ₹62,340.00
₹20.22 ₹1,21,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
1.2 V
200 mA
1 Output
Positive
200 nA
1.5 V
6 V
Fixed
- 40 C
+ 125 C
700 mV
TPS7A03
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 18.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A03 200mA Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS7A03 200mA Low-Dropout (LDO) Linear Regulators are ultra-small, ultra-low quiescent-current LDOs that can source 200mA with excellent transient performance. The TPS7A03, with an ultra-low IQ of 200nA, is designed specifically for applications where a very low quiescent current is a critical parameter. This device maintains low IQ consumption even in dropout mode to increase battery life. When in shutdown or disabled mode, the device consumes ultra-low 3nA of current, helping extend the battery's shelf life.