TPS7A1006PDSER

Texas Instruments
595-TPS7A1006PDSER
TPS7A1006PDSER

Mfr.:

Description:
LDO Voltage Regulators 300-mA low-VIN (0.7 5-V) ultra-low-IQ A A 595-TPS7A1006PDSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,135

Stock:
5,135 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹55.91 ₹55.91
₹38.95 ₹389.50
₹34.85 ₹871.25
₹31.87 ₹3,187.00
Full Reel (Order in multiples of 3000)
₹31.87 ₹95,610.00
₹23.57 ₹1,41,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹102.50
Min:
1

Similar Product

Texas Instruments TPS7A1006PDSET
Texas Instruments
LDO Voltage Regulators 300-mA low-VIN (0.7 5-V) ultra-low-IQ A A 595-TPS7A1006PDSER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
600 mV
300 mA
1 Output
Positive
1.6 uA
35 dB
Fixed
- 40 C
+ 125 C
70 mV
TPS7A10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 90 mV
Ib - Input Bias Current: 60 uA
Line Regulation: 0.001 %/V
Load Regulation: 0.2 %/A
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 4.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A10 Ultra-Low Low-Dropout Regulators

Texas Instruments TPS7A10 Ultra-Low Low-Dropout Regulators are ultra-small, low quiescent current, low-dropout regulators (LDOs) that can source 300mA with an outstanding ac performance (load and line transient responses). This device has an input range of 0.75V to 3.3V and an output range of 0.5V to 3.0V with a very high accuracy of 1.5% overload, line, and temperature. This performance is ideal for powering the lower core voltages of modern MCUs and analog sensors.