TPS7A13EVM-057

Texas Instruments
595-TPS7A13EVM-057
TPS7A13EVM-057

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,598.08 ₹6,598.08

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
5.5 V
900 mV
TPS7A13
TPS7A13-057
Brand: Texas Instruments
For Use With: Low-Dropout Linear Regulator
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99