TPS7A1411PYBKR

Texas Instruments
595-TPS7A1411PYBKR
TPS7A1411PYBKR

Mfr.:

Description:
LDO Voltage Regulators LDO - WCSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,567

Stock:
11,567 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90.38 ₹90.38
₹65.13 ₹651.30
₹58.80 ₹1,470.00
₹51.71 ₹5,171.00
₹48.36 ₹12,090.00
₹46.31 ₹23,155.00
₹44.91 ₹44,910.00
₹42.96 ₹1,07,400.00
₹40.81 ₹2,04,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
500 mV to 2 V
1.6 A
1 Output
Positive
700 mV
2.2 V
90 dB
Fixed
- 40 C
+ 125 C
TPS7A14
Brand: Texas Instruments
Dropout Voltage - Max: 99 mV
Line Regulation: 3 mV
Load Regulation: 0.2 %/A
Operating Supply Current: 118 uA
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 500 mV to 2 V
Product: low-dropout regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A14 1A Ultra-Low Dropout Voltage Regulator

Texas Instruments TPS7A14 1A Ultra-Low Dropout (LDO) Voltage Regulator is a small, ultra low-dropout regulator (LDO) with an excellent transient response. This device can source 1A with outstanding ac performance (load and line transient responses). The input voltage range is 0.7V to 2.2V, and the output range is 0.5V to 2.05V with very high accuracy of 1% over load, line, and temperature.