TPS7A1601ADGNR

Texas Instruments
595-TPS7A1601ADGNR
TPS7A1601ADGNR

Mfr.:

Description:
LDO Voltage Regulators 100-mA 60-V 5-A qu i escent current low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,294

Stock:
1,294 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹283.27 ₹283.27
₹212.45 ₹2,124.50
₹194.75 ₹4,868.75
₹175.18 ₹17,518.00
₹165.86 ₹41,465.00
₹163.07 ₹81,535.00
₹158.41 ₹1,58,410.00
Full Reel (Order in multiples of 2500)
₹149.09 ₹3,72,725.00
₹146.29 ₹7,31,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-8
100 mA
1 Output
5 uA
3 V
60 V
50 dB
Adjustable
- 40 C
+ 150 C
60 mV
TPS7A16A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A1601EVM-046
Dropout Voltage - Max: 500 mV
Line Regulation: 1 % / V
Load Regulation: 1 % / V
Moisture Sensitive: Yes
Operating Supply Current: 5 uA
Output Voltage Range: 1.2 V to 18.5 V
Product: Low-Dropout Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tolerance: 0.1 %
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A16xx/TPS7A16xx-Q1 LDO Voltage Regulators

Texas Instruments TPS7A16xx/TPS7A16xx-Q1 Low-Dropout Voltage Regulators offer the benefits of ultra-low quiescent current, high input voltage, and miniaturized, high thermal-performance packaging. TPS7A16xx/TPS7A16xx-Q1 is designed for continuous or sporadic (power back up) battery-powered applications where the ultra-low quiescent current is critical to extending system battery life. The TPS7A16xx/TPS7A16xx-Q1 family offers an enable pin (EN) compatible with standard CMOS logic and an integrated open drain active-high power good output (PG) with a user-programmable delay. These pins are intended for use in microcontroller-based, battery-powered applications where power-rail sequencing is required. TPS7A16xx/TPS7A16xx-Q1 devices are also ideal for generating a low-voltage supply from multi-cell solutions ranging from high cell-count power-tool packs to automotive applications. The Texas Instruments TPS7A16xx-Q1 devices are AEC-Q100 qualified for automotive applications.