TPS7A1901DRBR

Texas Instruments
595-TPS7A1901DRBR
TPS7A1901DRBR

Mfr.:

Description:
LDO Voltage Regulators 450-mA 40-V low-IQ a djustable low-dro A A 595-TPS7A1901DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,628

Stock:
6,628 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹160.27 ₹160.27
₹118.34 ₹1,183.40
₹107.16 ₹2,679.00
₹95.98 ₹9,598.00
₹89.55 ₹22,387.50
₹86.19 ₹43,095.00
₹85.73 ₹85,730.00
Full Reel (Order in multiples of 3000)
₹79.86 ₹2,39,580.00
₹78.18 ₹4,69,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹189.16
Min:
1

Similar Product

Texas Instruments TPS7A1901DRBT
Texas Instruments
LDO Voltage Regulators 40V 450mA LD Volt R egulator A 595-TPS7A A 595-TPS7A1901DRBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
1.5 V to 18 V
450 mA
1 Output
Positive
25 uA
4 V
40 V
40 dB
Adjustable
- 40 C
+ 125 C
240 mV
TPS7A19
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 450 mV
Line Regulation: 10 mV
Load Regulation: 10 mV
Moisture Sensitive: Yes
Operating Supply Current: 15 uA
Output Voltage Range: 1.5 V to 18 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Unit Weight: 24.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A19 Low-Dropout Linear Regulator (LDO)

Texas Instruments TPS7A19 Low-Dropout Linear Regulator (LDO) comes with a wide input voltage (VIN) range up to 40V and is capable of sourcing high output current (IOUT) up to 450mA. This voltage regulator is ideal for generating a low-voltage supply from wide input voltage rails. Not only does the TPS7A19 supply a well-regulated voltage rail, but the device also withstands and maintains regulation during voltage transients by acting as a simple surge protection circuit. The TPS7A19 consumes only 15µA of quiescent current (IQ) at light loads, thereby lowering the power consumption for always-on or battery-powered applications. The TPS7A19 features integrated thermal shutdown and overcurrent protection. The TPS7A19 also offers a power good output (PG) with a programmable delay that indicates when the output voltage is in regulation. This feature is useful for power rail sequencing functions.
Learn more