TPS7A2011PYCKR

Texas Instruments
595-TPS7A2011PYCKR
TPS7A2011PYCKR

Mfr.:

Description:
LDO Voltage Regulators 300-mA ultra-low-noi se low-IQ low-dropo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,372

Stock:
8,372 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹30.75 ₹30.75
₹20.87 ₹208.70
₹18.45 ₹461.25
₹15.75 ₹1,575.00
₹14.44 ₹3,610.00
₹13.70 ₹6,850.00
₹13.05 ₹13,050.00
₹12.21 ₹30,525.00
₹11.83 ₹59,150.00
Full Reel (Order in multiples of 12000)
₹11.83 ₹1,41,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
300 mA
1 Output
6.5 uA
1.6 V
6 V
95 dB
Adjustable
- 40 C
+ 125 C
TPS7A20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 690 mV
Line Regulation: 0.03 % / V
Load Regulation: 13 mV
Output Voltage Range: 800 mV to 5.5 V
Product: High PSRR LDOs
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A20 Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS7A20 Low-Dropout (LDO) Linear Regulators can source 300mA of output current. The TPS7A20 is designed to provide low noise, high PSRR, and excellent load and line transient performance that can meet the requirements of RF and other sensitive analog circuits. Using innovative design techniques, the TPS7A20 regulators offer an ultra-low noise performance without adding a noise bypass capacitor. The TPS7A20 regulators also provide the advantage of low quiescent current, which is ideal for battery-powered applications.