TPS7A2012PDQNR

Texas Instruments
595-TPS7A2012PDQNR
TPS7A2012PDQNR

Mfr.:

Description:
LDO Voltage Regulators 300-mA ultra-low-noi se low-IQ low-dropo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 627

Stock:
627
Can Dispatch Immediately
On Order:
6,000
Expected 03-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹30.75 ₹30.75
₹20.97 ₹209.70
₹18.64 ₹466.00
₹16.03 ₹1,603.00
₹15.28 ₹3,820.00
₹14.44 ₹7,220.00
₹13.42 ₹13,420.00
Full Reel (Order in multiples of 3000)
₹12.39 ₹37,170.00
₹12.02 ₹72,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
1.2 V
300 mA
1 Output
Positive
6.5 uA
1.6 V
6 V
65 dB
Fixed
- 40 C
+ 125 C
355 mV
TPS7A20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 355 mV
Line Regulation: 0.03 %/V
Load Regulation: 13 mV
Output Voltage Range: 800 mV to 5.5 V
Product: LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A20 Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS7A20 Low-Dropout (LDO) Linear Regulators can source 300mA of output current. The TPS7A20 is designed to provide low noise, high PSRR, and excellent load and line transient performance that can meet the requirements of RF and other sensitive analog circuits. Using innovative design techniques, the TPS7A20 regulators offer an ultra-low noise performance without adding a noise bypass capacitor. The TPS7A20 regulators also provide the advantage of low quiescent current, which is ideal for battery-powered applications.