TPS7A20C22PYCKR

Texas Instruments
595-TPS7A20C22PYCKR
TPS7A20C22PYCKR

Mfr.:

Description:
LDO Voltage Regulators 300mA ultra-low-noi se low-IQ high PSRR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,000

Stock:
12,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹37.27 ₹37.27
₹26.09 ₹260.90
₹23.30 ₹582.50
₹20.13 ₹2,013.00
₹18.64 ₹4,660.00
₹17.70 ₹8,850.00
₹16.96 ₹16,960.00
₹16.12 ₹40,300.00
₹15.19 ₹75,950.00
Full Reel (Order in multiples of 12000)
₹15.19 ₹1,82,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
2.2 V
300 mA
1 Output
18.5 uA
1.6 V
6 V
58 dB
Fixed
- 40 C
+ 125 C
TPS7A20C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MULTIPKGLDOEVM-823
Dropout Voltage - Max: 690 mV
Line Regulation: 0.03 %/V
Load Regulation: 11 mV
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.