TPS7A3001DGNR

Texas Instruments
595-TPS7A3001DGNR
TPS7A3001DGNR

Mfr.:

Description:
LDO Voltage Regulators -3V to -36V -200mA H igh PSRR LDO Reg A A 595-TPS7A3001DGNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
15,000
Expected 13-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹399.74 ₹399.74
₹302.84 ₹3,028.40
₹278.61 ₹6,965.25
₹251.59 ₹25,159.00
₹239.47 ₹59,867.50
₹238.54 ₹1,19,270.00
₹230.15 ₹2,30,150.00
Full Reel (Order in multiples of 2500)
₹218.04 ₹5,45,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹463.10
Min:
1

Similar Product

Texas Instruments TPS7A3001DGNT
Texas Instruments
LDO Voltage Regulators -3V to -36V -200mA H igh PSRR LDO Reg A A 595-TPS7A3001DGNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
200 mA
1 Output
Negative
- 35 V
- 3 V
Adjustable
- 40 C
+ 125 C
216 mV
TPS7A30
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A30-49EVM-567
Dropout Voltage - Max: 216 mV
Load Regulation: 0.4 %/V
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Output Voltage Range: - 1.18 V to - 33 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Ultralow Noise Negative Linear Regulators
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS7A30 Ultra-Low Noise Linear Regulators

Texas Instruments TPS7A30 Ultra-Low Noise Low-Dropout Linear Regulators are negative, high-voltage, ultra-low noise linear regulators that can source a maximum load of 200mA. These devices include a CMOS logic-level-compatible enable pin and capacitor-programmable soft-start function that allows for customized power-management schemes. Other features include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. The TPS7A30 is designed using bipolar technology, and is ideal for high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximize system performance. This design makes the device an excellent choice to power operational amplifiers, analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and other high-performance analog circuitry.