TPS7A3701DRVT

Texas Instruments
595-TPS7A3701DRVT
TPS7A3701DRVT

Mfr.:

Description:
LDO Voltage Regulators SGL Out LDO 1A Adj R everse Crnt Protect A 595-TPS7A3701DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,178

Stock:
3,178 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹218.97 ₹218.97
₹163.07 ₹1,630.70
₹149.09 ₹3,727.25
₹133.25 ₹13,325.00
Full Reel (Order in multiples of 250)
₹113.68 ₹28,420.00
₹109.95 ₹54,975.00
₹107.16 ₹1,07,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹173.31
Min:
1

Similar Product

Texas Instruments TPS7A3701DRVR
Texas Instruments
LDO Voltage Regulators SGL Out LDO 1A Adj R everse Crnt Protect A 595-TPS7A3701DRVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1 A
1 Output
Positive
2.2 V
5.5 V
32 dB
Adjustable
- 40 C
+ 125 C
130 mV
TPS7A37
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.