TPS7A4001DGNR

Texas Instruments
595-TPS7A4001DGNR
TPS7A4001DGNR

Mfr.:

Description:
LDO Voltage Regulators 50mA 100Vin Sgl Out put LDO Linear Reg A A 595-TPS7A4001DGNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,697

Stock:
5,697 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹289.79 ₹289.79
₹218.04 ₹2,180.40
₹199.41 ₹4,985.25
₹178.91 ₹17,891.00
₹169.59 ₹42,397.50
₹166.79 ₹83,395.00
₹158.41 ₹1,58,410.00
Full Reel (Order in multiples of 2500)
₹152.82 ₹3,82,050.00
₹150.02 ₹7,50,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹341.97
Min:
1

Similar Product

Texas Instruments TPS7A4001DGNT
Texas Instruments
LDO Voltage Regulators 50mA 100Vin Sgl Out put LDO Linear Reg A A 595-TPS7A4001DGNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
50 mA
1 Output
Positive
25 uA
7 V
100 V
Adjustable
- 40 C
+ 125 C
290 mV
TPS7A4001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A4001EVM-709
Line Regulation: 0.03 %/ Vout
Load Regulation: 0.31 %/V
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Output Voltage Range: 1.175 V to 90 V
Pd - Power Dissipation: 833 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Very High Voltage Linear Regulators
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.