TPS7A4515DCQT

Texas Instruments
595-TPS7A4515DCQT
TPS7A4515DCQT

Mfr.:

Description:
LDO Voltage Regulators Low-Noise Fast-Trans Resp 1.5A LDO Reg A A 595-TPS7A4515DCQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹286.06 ₹71,515.00
₹274.88 ₹1,37,440.00
₹266.49 ₹2,66,490.00
₹263.70 ₹6,59,250.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹428.63
Min:
1

Similar Product

Texas Instruments TPS7A4515DCQR
Texas Instruments
LDO Voltage Regulators Lo-Noise Fast-Trans-

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
2 A
- 40 C
+ 125 C
300 mV
TPS7A45
Reel
Brand: Texas Instruments
Development Kit: TPS7A4515EVM-385
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A45xx LDO Voltage Regulators

Texas Instruments TPS7A45xx Low-Dropout (LDO) Voltage Regulators are optimized for a fast transient response. The TI TPS7A45xx LDOs can supply 1.5A of output current with a dropout voltage of 300mV. The operating quiescent current is 1mA and drops to less than 1µA in shutdown. The TPS7A45xx LDO voltage regulator keeps the quiescent current well controlled and does not rise in dropout. TI TPS7A45xx LDO voltage regulators have very low output noise, making them ideal for sensitive RF supply applications.