TPS7A4533DCQR

Texas Instruments
595-TPS7A4533DCQR
TPS7A4533DCQR

Mfr.:

Description:
LDO Voltage Regulators Low-Noise Fast-Trans Resp 1.5-A LDO Reg A 595-TPS7A4533DCQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,487

Stock:
2,487 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹373.65 ₹373.65
₹282.34 ₹2,823.40
₹259.97 ₹6,499.25
₹234.81 ₹23,481.00
₹222.70 ₹55,675.00
₹221.77 ₹1,10,885.00
₹207.79 ₹2,07,790.00
Full Reel (Order in multiples of 2500)
₹207.79 ₹5,19,475.00
₹202.20 ₹10,11,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹439.81
Min:
1

Similar Product

Texas Instruments TPS7A4533DCQT
Texas Instruments
LDO Voltage Regulators Low-Noise Fast-Trans Resp 1.5-A LDO Reg A 595-TPS7A4533DCQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
3.3 V
1.5 A
1 Output
Positive
1 mA
1.9 V
20 V
Fixed
- 40 C
+ 125 C
300 mV
TPS7A45
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A4533EVM-385
Dropout Voltage - Max: 50 mV
Ib - Input Bias Current: 1 mA
Line Regulation: 10 mV / V
Load Regulation: 20 mV
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A45xx LDO Voltage Regulators

Texas Instruments TPS7A45xx Low-Dropout (LDO) Voltage Regulators are optimized for a fast transient response. The TI TPS7A45xx LDOs can supply 1.5A of output current with a dropout voltage of 300mV. The operating quiescent current is 1mA and drops to less than 1µA in shutdown. The TPS7A45xx LDO voltage regulator keeps the quiescent current well controlled and does not rise in dropout. TI TPS7A45xx LDO voltage regulators have very low output noise, making them ideal for sensitive RF supply applications.