TPS7A4700RGWT

Texas Instruments
595-TPS7A4700RGWT
TPS7A4700RGWT

Mfr.:

Description:
LDO Voltage Regulators Low Noise 1A Hi Vltg LDO Reg A 595-TPS7A A 595-TPS7A4700RGWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
515
Expected 03-06-2026
17,500
10,000
Expected 29-06-2026
7,500
Expected 17-12-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 180
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹592.62 ₹592.62
₹454.72 ₹4,547.20
₹420.24 ₹10,506.00
₹382.04 ₹38,204.00
Full Reel (Order in multiples of 250)
₹382.04 ₹95,510.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹503.17
Min:
1

Similar Product

Texas Instruments TPS7A4700RGWR
Texas Instruments
LDO Voltage Regulators Low Noise 1A Hi Vltg LDO Reg A 595-TPS7A A 595-TPS7A4700RGWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
1 A
1 Output
Positive
6.1 mA
3 V
36 V
Adjustable
- 40 C
+ 125 C
307 mV
TPS7A47
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A4700EVM-094
Dropout Voltage - Max: 307 mV
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 580 uA
Output Voltage Range: 1.4 V to 20.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: RF LDO Voltage Regulators
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS7A4700 1A Low-Dropout Linear Regulators

Texas Instruments TPS7A4700 Low Noise, 1A Low-Dropout Linear Regulators are positive voltage (+36V), ultra-low-noise (4.17µVRMS) linear regulators capable of sourcing a 1A load. The modules offer an output voltage that is fully user-adjustable via a printed circuit board (PCB) layout without the need for external resistors or feed-forward capacitors, reducing overall component count. The TI TPS7A4700 LDO series is designed with bipolar technology, primarily for high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximize system performance. These devices are ideal for powering operational amplifiers, analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and other high-performance analog circuitry in critical applications such as medical, RF, and test-and-measurement.