TPS7A4701QRGWTQ1

Texas Instruments
595-TPS7A4701QRGWTQ1
TPS7A4701QRGWTQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 35V 1A 4 .2i VRMS RF LowDrop A 595-TPS7A4701QRGWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
493
Expected 16-11-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹788.30 ₹788.30
₹611.26 ₹6,112.60
₹566.53 ₹14,163.25
₹518.08 ₹51,808.00
Full Reel (Order in multiples of 250)
₹493.85 ₹1,23,462.50
₹473.35 ₹2,36,675.00
₹460.31 ₹4,60,310.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
1 A
1 Output
Positive
3 V
35 V
78 dB
Adjustable
- 40 C
+ 125 C
216 mV
AEC-Q100
TPS7A47
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A4701EVM-094
Dropout Voltage - Max: 450 mV
Line Regulation: 0.092 %/V
Load Regulation: 0.3 %/V
Moisture Sensitive: Yes
Output Voltage Range: 1.4 V to 34 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.4 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: RF LDO Voltage Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 84.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.