TPS7A6933QDRQ1

Texas Instruments
595-TPS7A6933QDRQ1
TPS7A6933QDRQ1

Mfr.:

Description:
LDO Voltage Regulators Auto 150mA Hi VTG Ul tra Low Iq LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,183

Stock:
2,183 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹104.36 ₹104.36
₹75.01 ₹750.10
₹67.84 ₹1,696.00
₹59.82 ₹5,982.00
₹56.00 ₹14,000.00
₹53.76 ₹26,880.00
₹51.90 ₹51,900.00
Full Reel (Order in multiples of 2500)
₹49.11 ₹1,22,775.00
₹48.08 ₹2,40,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
150 mA
1 Output
Positive
12 uA
4 V
40 V
40 dB
Fixed
- 40 C
+ 125 C
300 mV
AEC-Q100
TPS7A69
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 450 mV
Line Regulation: 5 mV
Load Regulation: 20 mV
Moisture Sensitive: Yes
Operating Supply Current: 12 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: High Voltage Ultralow Quiescent Current
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.