TPS7A8300ARGWR

Texas Instruments
595-TPS7A8300ARGWR
TPS7A8300ARGWR

Mfr.:

Description:
LDO Voltage Regulators 2-A low-VIN (1.1-V) low-noise high-ac A A 595-TPS7A8300ARGWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,715

Stock:
1,715 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹412.79 ₹412.79
₹312.15 ₹3,121.50
₹286.99 ₹7,174.75
₹259.97 ₹25,997.00
₹246.93 ₹61,732.50
₹246.00 ₹1,23,000.00
₹237.61 ₹2,37,610.00
Full Reel (Order in multiples of 3000)
₹208.72 ₹6,26,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹518.08
Min:
1

Similar Product

Texas Instruments TPS7A8300ARGWT
Texas Instruments
LDO Voltage Regulators 2-A low-VIN (1.1-V) low-noise high-ac A A 595-TPS7A8300ARGWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
800 mV to 5.2 V
2 A
1 Output
Positive
1.4 V
6.5 V
40 dB
Adjustable
- 40 C
+ 125 C
75 mV
TPS7A83A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV
Line Regulation: 0.03 mV/V
Load Regulation: 0.07 mV/A
Output Voltage Range: 800 mV to 5.2 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise LDO
Voltage Regulation Accuracy: 0.75 %
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A83A Low-Dropout Voltage Regulators

Texas Instruments TPS7A83A Low-Dropout Voltage Regulators are capable of sourcing a 2A load with only 125mV of maximum dropout. TI TPS7A83A features output voltages that are fully user-adjustable (up to 3.95V) using a PCB layout without the need for external resistors or feed-forward capacitors, reducing overall component count. For higher output voltage applications, these devices achieve output voltages up to 5V with the use of external resistors. TPS7A83A supports very low input voltages (down to 1.1V) with the use of an additional BIAS rail. TPS7A83A is designed to power up noise-sensitive components in high-speed communication applications.