TPS7A8500ARGRT

Texas Instruments
595-TPS7A8500ARGRT
TPS7A8500ARGRT

Mfr.:

Description:
LDO Voltage Regulators 4-A low-VIN (1.1-V) low-noise high-ac A A 595-TPS7A8500ARGRR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 612

Stock:
612
Can Dispatch Immediately
On Order:
1,500
Expected 02-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹806.94 ₹806.94
₹626.17 ₹6,261.70
₹580.51 ₹14,512.75
₹531.13 ₹53,113.00
Full Reel (Order in multiples of 250)
₹505.97 ₹1,26,492.50
₹484.54 ₹2,42,270.00
₹472.42 ₹4,72,420.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹634.56
Min:
1

Similar Product

Texas Instruments TPS7A8500ARGRR
Texas Instruments
LDO Voltage Regulators 4-A low-VIN (1.1-V) low-noise high-ac A A 595-TPS7A8500ARGRT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
4 A
1 Output
Positive
1.1 V
6.5 V
40 dB
Adjustable
- 40 C
+ 125 C
150 mV
TPS7A85A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A85EVM-754
Dropout Voltage - Max: 240 mV
Line Regulation: 0.0035 mV/V
Load Regulation: 0.4 mV/A
Operating Supply Current: 2.8 mA
Output Voltage Range: 800 mV to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: LDO Voltage Regulators
Voltage Regulation Accuracy: 0.75 %
Unit Weight: 40.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.