TPS7A8801RTJR

Texas Instruments
595-TPS7A8801RTJR
TPS7A8801RTJR

Mfr.:

Description:
LDO Voltage Regulators Dual 1A LDO A 595-TP S7A8801RTJT A 595-T A 595-TPS7A8801RTJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,459

Stock:
3,459
Can Dispatch Immediately
On Order:
3,000
Expected 21-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹386.70 ₹386.70
₹292.59 ₹2,925.90
₹269.29 ₹6,732.25
₹243.20 ₹24,320.00
₹231.09 ₹57,772.50
₹230.15 ₹1,15,075.00
₹216.18 ₹2,16,180.00
Full Reel (Order in multiples of 3000)
₹208.72 ₹6,26,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹401.61
Min:
1

Similar Product

Texas Instruments TPS7A8801RTJT
Texas Instruments
LDO Voltage Regulators Dual 1A LDO A 595-TP S7A8801RTJR A 595-T A 595-TPS7A8801RTJR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
1 A
2 Output
Positive
1.4 V
6.5 V
Adjustable
- 40 C
+ 125 C
130 mV
TPS7A88
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage Range: 800 mV to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: LDO Voltage Regulators
Unit Weight: 48 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A88 Low-Noise Low-Dropout Voltage Regulator

Texas Instruments TPS7A88 Dual Low-Noise Low-Dropout Voltage Regulator capable of sourcing 1A per channel with only 200mV of maximum dropout. The TPS7A88 provides the flexibility of two independent LDOs and an approximately 50% smaller solution size than two single-channel LDOs. Each output is adjustable with external resistors from 0.8V to 5.0V. The TPS7A88 wide input-voltage range supports operation as low as 1.4V and up to 6.5V. This device has a 1% output voltage accuracy (over the line, load, and temperature) and soft-start capabilities to reduce in-rush current. This makes the TPS7A88 ideal for powering sensitive analog low-voltage devices. The TPS7A88 is designed to power up noise-sensitive components such as those found in high-speed communication, video, medical, or test, and measurement applications.