TPS7A8901EVM-853

Texas Instruments
595-TPS7A8901EVM-853
TPS7A8901EVM-853

Mfr.:

Description:
Power Management IC Development Tools TPS7A8901EVM-853

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,243.60 ₹3,243.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
LDO Voltage Regulator
6.5 V
50 mV, 100 mV, 200 mV, 400 mV, 800 mV, 1.6 V
TPS7A8901RTJ
TPS7A8901-853
Brand: Texas Instruments
Description/Function: Evaluation module for TPS7A8901RTJ dual low noise LDO
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A8901EVM-853 Voltage Regulator EVM

Texas Instruments TPS7A8901EVM-853 Voltage Regulator Evaluation Module (EVM) helps design engineers evaluate the operation and performance of the TPS7A89. The TPS7A89 is a dual 2A low-noise LDO voltage regulator. The evaluation module circuit board is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 2A per channel. The Texas Instruments TPS7A8901EVM-853 configuration contains a dual low-noise, high-PSRR linear regulator ideal for a high-performance signal chain. The regulator can deliver up to 2A per channel to each load with low dropout (VIN – VOUT) voltage for high-efficiency operation. For stability, each channel requires a 10μF input capacitor and 10μF output capacitor for the TPS7A89.