TPS7A9001DSKR

Texas Instruments
595-TPS7A9001DSKR
TPS7A9001DSKR

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-noise h i gh-PSRR adjustable A 595-TPS7A9001DSKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,222

Stock:
17,222
Can Dispatch Immediately
On Order:
12,000
Expected 27-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹143.50 ₹143.50
₹105.29 ₹1,052.90
₹95.04 ₹2,376.00
₹83.96 ₹8,396.00
₹78.92 ₹19,730.00
₹75.85 ₹37,925.00
₹74.92 ₹74,920.00
Full Reel (Order in multiples of 3000)
₹70.16 ₹2,10,480.00
₹68.58 ₹4,11,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹153.75
Min:
1

Similar Product

Texas Instruments TPS7A9001DSKT
Texas Instruments
LDO Voltage Regulators 500-mA low-noise h i gh-PSRR adjustable A 595-TPS7A9001DSKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-10
1 A
1 Output
Positive
1.4 V
6.5 V
30 dB
Adjustable
- 40 C
+ 125 C
75 mV
TPS7A90
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A91EVM-831
Dropout Voltage - Max: 200 mV
Line Regulation: 0.005 %/V
Load Regulation: 0.02 %/A
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise LDO Voltage Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A90 Low-Noise LDO Voltage Regulator

Texas Instruments TPS7A90 Low-Noise Low-Dropout (LDO) Voltage Regulator can source 500mA with only 100mV of the maximum dropout to 5V and 200mV to 5.7V. This device's output is adjustable with external resistors from 0.8V to 5.7V. The TPS7A90 wide input voltage range supports operation as low as 1.4V and up to 6.5V. With 1% output voltage accuracy (over the line, load, and temperature) and soft-start capabilities to reduce inrush current, the TPS7A90 is ideal for powering sensitive analog low-voltage devices. The TPS7A90 is designed to power noise-sensitive components such as those found in high-speed communication, video, medical, or test, and measurement applications.