TPS7A9201DSKR

Texas Instruments
595-TPS7A9201DSKR
TPS7A9201DSKR

Mfr.:

Description:
LDO Voltage Regulators 2-A low-noise high - PSRR adjustable ul A 595-TPS7A9201DSKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,049
3,049
Pending
6,000
Expected 01-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 160
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹224.56 ₹224.56
₹166.79 ₹1,667.90
₹151.88 ₹3,797.00
₹136.04 ₹13,604.00
Full Reel (Order in multiples of 3000)
₹136.04 ₹4,08,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-10
2 A
1 Output
Positive
1.4 V
6.5 V
40 dB
Adjustable
- 40 C
+ 125 C
260 mV
TPS7A92
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV
Line Regulation: 0.003 %/V
Load Regulation: 0.03 %/A
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise LDO Voltage Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A92 Low Noise Low Dropout Voltage Regulator

Texas Instruments TPS7A92 Low Noise Low Dropout Voltage Regulator device is a low-noise (4.8µVRMS), low-dropout (LDO) voltage regulator capable of sourcing 2A with only 180mV of dropout. The TPS7A92 output is adjustable with external resistors from 0.8V to 5.2V. The TPS7A92 wide input-voltage range supports operation as low as 1.4V and up to 6.5V. With 1% output voltage accuracy (over the line, load, and temperature) and soft-start capabilities to reduce inrush current, the TPS7A92 is ideal for powering sensitive analog low-voltage devices. These types of devices include voltage-controlled oscillators (VCOs), analog-to-digital converters (ADCs), digital-to-analog converters (DACs), high-end processors, and field-programmable gate arrays (FPGAs). The TPS7A92 is designed to power noise-sensitive components such as those found in high-speed communication, video, medical, or test, and measurement applications.