TPS7B6850EVM

Texas Instruments
595-TPS7B6850EVM
TPS7B6850EVM

Mfr.:

Description:
Power Management IC Development Tools TPS7B6850EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,387.13 ₹8,387.13

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
4 V to 40 V
5 V
TPS7B6850-Q1
TPS7B6850
Brand: Texas Instruments
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 791.519 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7B6850EVM LDO Evaluation Module (EVM)

Texas Instruments TPS7B6850EVM LDO Evaluation Module (EVM) helps designers evaluate the operation and performance of TPS7B6850-Q1 watchdog LDO. The TPS7B6850-Q1 is a monolithic integrated 40V 500mA watchdog LDO in the HTSSOP-28 package. The evaluation module monitors microcontroller or microprocessor power supplies in an automotive environment. The Texas Instruments TPS7B6850-Q1 has an integrated adjustable Power Good threshold and delay time. The watchdog LDO also has protection for overload and over-temperature.