TPS7B8450QWDRBRQ1

Texas Instruments
595-PS7B8450QWDRBRQ1
TPS7B8450QWDRBRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 150-mA 4 0-V low-dropout (LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 852

Stock:
852
Can Dispatch Immediately
On Order:
3,000
Expected 31-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹170.52 ₹170.52
₹125.79 ₹1,257.90
₹114.61 ₹2,865.25
₹102.50 ₹10,250.00
₹95.98 ₹23,995.00
₹92.25 ₹46,125.00
₹91.97 ₹91,970.00
Full Reel (Order in multiples of 3000)
₹85.54 ₹2,56,620.00
₹83.77 ₹5,02,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-8
5 V
150 mA
1 Output
Positive
2.7 uA
3 V
40 V
55 dB
Fixed
- 40 C
+ 150 C
540 mV
TPS7B84
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 245 mV
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Output Voltage Range: 1.2 V to 18 V
Product: Low-Dropout Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Adjustable, Low-Dropout Regulator
Voltage Regulation Accuracy: 0.75 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7B84-Q1 Low-Dropout Regulators

Texas Instruments TPS7B84-Q1 Low-Dropout Regulators are designed to connect to the battery in automotive applications. The TPS7B84-Q1 LDO Regulators have an input voltage range extending to 40V, allowing the device to withstand transients (such as load dump) anticipated in automotive systems. The TPS7B84-Q1 device is an optimal solution for powering always-on components such as microcontrollers (MCUs) and controller area network (CAN) transceivers in standby systems, using only an 18µA quiescent current.