TPS7B8633BQDDARQ1

Texas Instruments
595-PS7B8633BQDDARQ1
TPS7B8633BQDDARQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 500-mA 4 0-V ultra-low-IQ l

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,005

Stock:
1,005 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹220.84 ₹220.84
₹164.00 ₹1,640.00
₹150.02 ₹3,750.50
₹134.18 ₹13,418.00
₹126.72 ₹31,680.00
₹122.07 ₹61,035.00
₹118.34 ₹1,18,340.00
Full Reel (Order in multiples of 2500)
₹113.68 ₹2,84,200.00
₹110.88 ₹5,54,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-8
3.3 V
500 mA
1 Output
Positive
17 uA
3 V
42 V
70 dB
Fixed
- 40 C
+ 150 C
360 mV
TPS7B86
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 535 mV
Line Regulation: 0.2 %
Load Regulation: 0.475 %
Moisture Sensitive: Yes
Operating Supply Current: 2.5 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Automotive
Voltage Regulation Accuracy: 0.75 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7B86-Q1 40V Adjustable Low-Dropout Regulators

Texas Instruments TPS7B86-Q1 40V Adjustable Low-Dropout Regulators are designed to connect to the battery in automotive applications. The TPS7B86-Q1 features an input voltage range extending to 40V, which allows the device to withstand transients (such as load dumps) anticipated in automotive systems.