TPS7B91018DBVR

Texas Instruments
595-TPS7B91018DBVR
TPS7B91018DBVR

Mfr.:

Description:
LDO Voltage Regulators 150mA 40V 1.5 A IQ l ow-dropout linear r

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,472

Stock:
2,472 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 300
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹39.14 ₹39.14
₹26.28 ₹262.80
₹23.20 ₹580.00
₹19.75 ₹1,975.00
₹18.17 ₹4,542.50
Full Reel (Order in multiples of 3000)
₹18.17 ₹54,510.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
150 mA
1 Output
Positive
1.8 uA
2.5 V
40 V
55 dB
Adjustable, Fixed
- 40 C
+ 125 C
1.1 V
TPS7B91
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.8 V
Line Regulation: 0.00005 %/V
Load Regulation: 0.1 %/A
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 1.2 V to 38 V
Pd - Power Dissipation: 1.775 W
Product: Low Dropout Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.205 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7B91 LDO Linear Voltage Regulators

Texas Instruments TPS7B91 Low-Dropout (LDO) Linear Voltage Regulators are low-quiescent current devices. The TPS7B91 offers a wide input voltage range (up to 40V), wide output range, and low-power operation in miniaturized packaging. The wide output range is up to VIN − VDO for the adjustable configuration or up to 12V for the fixed configuration. The TPS7B91 is optimized to power microcontrollers and other low-power loads for battery-powered applications. The TPS7B91 is stable with an output capacitor range of 1.0µF to 47µF.