TPS7E8133QDBVRQ1

Texas Instruments
595-TPS7E8133QDBVRQ1
TPS7E8133QDBVRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 40V 150m A low-IQ (2.8uA) low

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 607

Stock:
607 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹115.54 ₹115.54
₹82.74 ₹827.40
₹74.54 ₹1,863.50
Full Reel (Order in multiples of 3000)
₹74.54 ₹2,23,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
150 mA
1 Output
Positive
12.5 uA
3 V
40 V
45 dB
Fixed
- 40 C
+ 125 C
460 mV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 850 mV
Line Regulation: 10 mV
Load Regulation: 18 mV
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Regulator
Voltage Regulation Accuracy: 1.2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7E81/TPS7E81-Q1 LDO Linear Voltage Regulators

Texas Instruments TPS7E81/TPS7E81-Q1 Low-Dropout (LDO) Linear Voltage Regulators are low quiescent current devices and support a wide input voltage range of 3V to 40V. The wide output range is 1.2V to 38V for the adjustable configuration, 1.8V to 12V for the fixed configuration, and a load current of up to 150mA is supported. With a quiescent current of only 2.8µA at no load, the device is designed to power microcontrollers and other low-power loads in battery-powered applications.