TPS7H2201Y/EM

Texas Instruments
595-TPS7H2201Y/EM
TPS7H2201Y/EM

Mfr.:

Description:
Power Switch ICs - Power Distribution Radiation-hardened, QMLV and QMLP 1.5-V to 7-V input 6-A eFuse 0-XCEPT 25 to 25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53,209.51 ₹53,209.51
₹53,208.58 ₹5,32,085.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Single Channel Load Switch
6 A
1.5 V to 7 V
- 55 C
+ 125 C
SMD/SMT
XCEPT
TPS7H2201
Brand: Texas Instruments
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5
Subcategory: Switch ICs
Supply Voltage - Max: 7 V
Supply Voltage - Min: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS7H2201-SP Single Channel Load Switch

Texas Instruments TPS7H2201-SP Single Channel Load Switch provides configurable rise time to minimize reverse current and inrush current protection. The P-channel MOSFET in the device can operate over an input voltage range of 1.5V to 7V and supports a maximum continuous current of 6A. This switch is controlled by an on and off input (EN). This option makes the device capable of interfacing directly with low-voltage control signals.