TPS7H4001HKY/EM

595-TPS7H4001HKY/EM
TPS7H4001HKY/EM

Mfr.:

Description:
Power Management Specialised - PMIC Radiation-hardened, QMLV and QMLP, 3-V to 7-V input 18-A synchronous step-down converter 34-CFP 25 to 25

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,73,304.39 ₹2,73,304.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS7H4001
Special Purpose
SMD/SMT
CDFP-34
18 A
7 V
3 V
6.65 V
- 55 C
+ 125 C
6.1 uA
Tube
Brand: Texas Instruments
Input Voltage Range: 3 V to 7 V
Operating Supply Current: 6.1 uA
Operating Supply Voltage: 3 V to 7 V
Output Voltage Range: 604 mV to 6.65 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.