TPS7H4010EVM

Texas Instruments
595-TPS7H4010EVM
TPS7H4010EVM

Mfr.:

Description:
Power Management IC Development Tools TPS7H4010-SEP radiat ion-hardened 3.5-V

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
6
Expected 03-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,252.32 ₹22,252.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.5 V to 32 V
1.8 V, 3.3 V
TPS7H4010-SEP
TPS7H4010
Brand: Texas Instruments
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7H4010EVM Converter Evaluation Module (EVM)

Texas Instruments TPS7H4010EVM Converter Evaluation Module (EVM) is designed to help customers evaluate the performance of the TPS7H4010-SEP synchronous step-down voltage converter. The evaluation module contains two independent buck converter circuits, each of which includes the Texas Instruments TPS7H4010-SEP in the 30-pin wettable flanks QFN (WQFN) package. The two circuits deliver very accurate output voltages at 1.8V and 3.3V with up to 6A current capacity with exceptional efficiency in a very small solution size. The evaluation module provides multiple power connectors, test points, and mode settings and enables input options, allowing for flexibility in testing.