TPS7H4104EVM

Texas Instruments
595-TPS7H4104EVM
TPS7H4104EVM

Mfr.:

Description:
Power Management IC Development Tools TPS7H4104 evaluation module

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39,376.94 ₹39,376.94

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V
800 mV, 1.2 V, 1.5 V, 1.8 V
TPS7H4104
TPS7H4104EVM
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7H4104EVM Evaluation Module

Texas Instruments TPS7H4104EVM Evaluation Module helps designers evaluate the operation and performance of the TPS7H4104. The TPS7H4104 is a 7V, 3A per channel, multichannel, peak-current mode, synchronous buck converter optimized for use in area-sensitive, space environment applications.