TPS7H5005EVM

Texas Instruments
595-TPS7H5005EVM
TPS7H5005EVM

Mfr.:

Description:
Power Management IC Development Tools TPS7H5005 evaluation module for 2-MHz du

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44,636.95 ₹44,636.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Current Mode PWM Controller
4 V to 14 V
TPS7H5005
TPS7H5005
Brand: Texas Instruments
For Use With: PWM Controller
Maximum Operating Temperature: + 25 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7H500xEVM Evaluation Modules

Texas Instruments TPS7H500xEVM Evaluation Modules demonstrate how the TPS7H500x-SEP controller can be operated in an open loop and supports a test platform to operate the product. The evaluation modules feature synchronous rectification outputs with adjustable dead time and a configurable duty-cycle limit. The TI TPS7H500xEVM Evaluation Modules are ideal for space satellite isolated power supplies.