TPS7H6025EVM

Texas Instruments
595-TPS7H6025EVM
TPS7H6025EVM

Mfr.:

Description:
Power Management IC Development Tools TPS7H6025 evaluation module

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,488.99 ₹22,488.99

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Gate Driver
TPS7H6025
TPS7H6025
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7H60x5EVM Evaluation Modules

Texas Instruments TPS7H60x5EVM Evaluation Modules are designed to quickly and easily demonstrate the TPS7H60x5-SEP gate drivers. By default, the TPS7H60x5EVM modules operate with the PWM mode of TPS7H60x5-SP, which obtains an input of one switching signal and internally generates a complementary signal. Users can change the default to the IIM mode, where the two outputs work independently with minimal changes. By inputting a 0V to 5V waveform on J9 or J6/J15, it can be connected to the inputs of the TPS7H60x5-SEP to run the driver.