TPS84610RKGR

Texas Instruments
595-TPS84610RKGR
TPS84610RKGR

Mfr.:

Description:
Switching Voltage Regulators 3-6Vin 6A Sync Buck Integr Pwr Sol A 595 A 595-TPS84610RKGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 668

Stock:
668
Can Dispatch Immediately
On Order:
500
Expected 15-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 110
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹505.04 ₹505.04
₹496.65 ₹4,966.50
₹478.01 ₹11,950.25
₹463.10 ₹46,310.00
Full Reel (Order in multiples of 500)
₹463.10 ₹2,31,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹753.83
Min:
1

Similar Product

Texas Instruments TPS84610RKGT
Texas Instruments
Switching Voltage Regulators 3-6Vin 6A Sync Buck Integr Pwr Sol A 595 A 595-TPS84610RKGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
B1QFN-39
Buck
800 mV to 3.6 V
6 A
1 Output
2.95 V
6 V
486 uA
500 kHz to 2 MHz
- 40 C
+ 85 C
TPS84610
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS84610EVM-003
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Voltage Mode PWM Controller
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.