TPS84620RUQT

Texas Instruments
595-TPS84620RUQT
TPS84620RUQT

Mfr.:

Description:
Switching Voltage Regulators 4.5V-14.5Vin 6A Syn Buck Int Pwr Sol A 5 A 595-TPS84620RUQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,285.88 ₹1,285.88
₹1,264.45 ₹12,644.50
₹1,217.86 ₹30,446.50
₹1,147.05 ₹1,14,705.00
Full Reel (Order in multiples of 250)
₹1,101.39 ₹2,75,347.50
₹1,078.09 ₹5,39,045.00
₹1,073.43 ₹10,73,430.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,075.30
Min:
1

Similar Product

Texas Instruments TPS84620RUQR
Texas Instruments
Switching Voltage Regulators 4.5-14.5V6A Synch Bu ckIntegr Pwr Sol A A 595-TPS84620RUQT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
B1QFN-47
Buck
1.2 V to 5.5 V
6 A
1 Output
4.5 V
14.5 V
480 kHz
- 40 C
+ 85 C
TPS84620
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS84620EVM-692
Input Voltage: 4.5 V to 14.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Voltage Converter
Unit Weight: 1.063 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409101
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.