TPS92515HVEVM-749

Texas Instruments
595-TPS92515HVEVM749
TPS92515HVEVM-749

Mfr.:

Description:
LED Lighting Development Tools TPS92515 EVM BOARD

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS: N
Evaluation Boards
TPS92515
5.5 V to 65 V
TPS92515HV-749
Brand: Texas Instruments
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS92515HVEVM-749 Buck LED Driver EVM

Texas Instruments TPS92515HVEVM-749 Buck LED Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92515. The TPS92515 is a buck switching regulator designed for high-current LED drive applications. This regulator is designed to control the drive of high-brightness light-emitting diodes (LED). It features a wide input voltage range (5.5V to 65V), PWM dimming capability, analog dimming capability, and input under-voltage protection. The Texas Instruments TPS92515HVEVM-749 is a fully assembled and tested LED driver. It can be used to power a single string of series-connected LEDs. This evaluation module can test various dimming configurations (analog dimming, PWM dimming, shunt FET dimming).

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.