TPS92520EVM-074

595-TPS92520EVM-074
TPS92520EVM-074

Mfr.:

Description:
LED Lighting Development Tools TPS92520-Q1 buck converter for automotive headlamp 

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,039.38 ₹56,039.38

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
4.5 V to 65 V
Brand: Texas Instruments
Output Current: 1.6 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS92520EVM-074 Converter Evaluation Module

Texas Instruments TPS92520EVM-074 Converter Evaluation Module (EVM) features a two-phase, constant voltage (CV) boost regulator based on the TPS92682-Q1 dual channel controller. It powers two TPS92520-Q1 ICs, providing four current regulated channels of up to 1.6 Amps and 50W per channel (total output power limited to 100W). The TPS92520-Q1 and TPS92682-Q1 are controlled via a SPI interface. The Boost is designed to operate with an input voltage from 6V to 42V. It has a total power output of 100W with a maximum programmed output voltage of 50V. The Texas Instruments TPS92520EVM-074 is monitored and controlled via the serial interface bus by the required companion evaluation module (MSP-EXP432E401Y MCU LaunchPad™ Development Kit). The TPS92520-Q1 Evaluation Software provides a computer-based GUI, allowing users to control the buck output current(s), boost output voltage, and monitor the fault reporting features.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.