TPS929160EVM

Texas Instruments
595-TPS929160EVM
TPS929160EVM

Mfr.:

Description:
Power Management IC Development Tools TPS929160-Q1 evaluat ion module for 16-c

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45,120.55 ₹45,120.55

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
TPS929160
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS929160EVM Driver Evaluation Module (EVM)

Texas Instruments TPS929160EVM Driver Evaluation Module (EVM) helps the user evaluate the features of the TPS929160-Q1. The TPS929160-Q1 is an automotive 16-channel LED driver with a FlexWire interface to address the increasing need for individual control of each LED string. The Texas Instruments TPS929160EVM comes with a TPS929120CANEVM evaluation board if the user wants to connect to the TPS929160-Q1 with a CAN transceiver.