TPSM5601R5SRDAR

Texas Instruments
595-TPSM5601R5SRDAR
TPSM5601R5SRDAR

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 60-V input 1-V to 6-V output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,988

Stock:
1,988
Can Dispatch Immediately
On Order:
11,000
Expected 17-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 820
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹814.39 ₹814.39
₹632.69 ₹6,326.90
₹587.03 ₹14,675.75
₹536.72 ₹53,672.00
₹519.01 ₹1,29,752.50
₹510.63 ₹2,55,315.00
Full Reel (Order in multiples of 1000)
₹510.63 ₹5,10,630.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-15
Buck
1 V to 6 V
1.5 A
1 Output
4.2 V
60 V
26 uA
400 kHz
- 40 C
+ 125 C
TPSM5601R5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 60 V
Load Regulation: 0.057 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM5601R5 Power Modules

Texas Instruments TPSM5601R5 Power Modules are a highly integrated 1.5A power solution, including a 60V input, step-down DC/DC converter with power MOSFETs, a shielded inductor, and passives in a thermally enhanced QFN package.