TPSM560R6RDAR

Texas Instruments
595-TPSM560R6RDAR
TPSM560R6RDAR

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 60-V input 1-V to 6-V output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹778.05 ₹778.05
₹602.87 ₹6,028.70
₹559.08 ₹13,977.00
₹511.56 ₹51,156.00
₹492.92 ₹1,23,230.00
₹485.47 ₹2,42,735.00
Full Reel (Order in multiples of 1000)
₹461.24 ₹4,61,240.00
₹444.47 ₹8,88,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-15
1 V to 6 V
600 mA
1 Output
26 uA
- 40 C
+ 125 C
TPSM560R6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 60 V
Load Regulation: Yes
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM560R6 Power Module

Texas Instruments TPSM560R6 Power Module offers a highly integrated 600mA power solution combining a 60V input, step-down DC/DC converter with power MOSFETs, a shielded inductor, and passives in a thermally-enhanced QFN package.