TPSM82480MOPR

Texas Instruments
595-TPSM82480MOPR
TPSM82480MOPR

Mfr.:

Description:
Switching Voltage Regulators 6-A 5.5-V Input ste p-down power module A 595-TPSM82480MOPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,085

Stock:
5,085 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹649.46 ₹649.46
₹497.58 ₹4,975.80
₹460.31 ₹11,507.75
₹418.38 ₹41,838.00
₹398.81 ₹99,702.50
₹386.70 ₹1,93,350.00
₹382.04 ₹3,82,040.00
Full Reel (Order in multiples of 3000)
₹382.04 ₹11,46,120.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹777.12
Min:
1

Similar Product

Texas Instruments TPSM82480MOPT
Texas Instruments
Switching Voltage Regulators 6-A 5.5-V Input ste p-down power module A 595-TPSM82480MOPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFM-24
Buck
600 mV to 5.5 V
6 A
1 Output
2.4 V
5.5 V
23 uA
2.2 MHz
- 40 C
+ 125 C
TPSM82480
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.6 V
Load Regulation: 0.02 %/A
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Type: Step-Down Converter Module
Part # Aliases: TPSM82480MOPT
Unit Weight: 253 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM82480 Step-Down DC-DC Converter Module

Texas Instruments TPSM82480 Synchronous Step-Down DC-DC Converter Module is designed for low-profile point-of-load (POL) power supplies. The input voltage range of 2.4 to 5.5V enables operation from typical 3.3V or 5V interface supplies and backup circuits dropping as low as 2.4V. The output current is up to 6A continuously provided by two phases of 3A each, which run out-of-phase, which reduces pulse current noise significantly. The Texas Instruments TPSM82480 provides an automatically entered power save mode to maintain high efficiency down to very light loads. This device incorporates an automatic phase adding and shedding feature using both or only one phase according to the actual load. The power save mode can be switched off using the MODE feature.