TPSM828301AEVM-245

Texas Instruments
595-TPSM828301AEV245
TPSM828301AEVM-245

Mfr.:

Description:
Power Management IC Development Tools TPSM828301AEVM-245

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
1.8 V
TPSM828301
TPSM828301A-245
Brand: Texas Instruments
For Use With: Step-Down Converter Power Modules with Integrated Iinductors
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM82830xAEVM Evaluation Modules

Texas Instruments TPSM82830xAEVM Evaluation Modules are simple, easy-to-use synchronous step-down DC/DC power modules with integrated inductors. The TPSM82830xAEVM Evaluation Modules offer three different output current versions of TPSM828301AEVM for 1A, TPSM828302AEVM for 2A, and TPSM828303AEVM for 3A. The TI TPSM82830xAEVM Modules regulate the output voltage to 1.8V, with the input voltage ranging from 2.25V to 5.5V.