TPSM82866AA0PEVM

Texas Instruments
595-TPSM82866AA0PEVM
TPSM82866AA0PEVM

Mfr.:

Description:
Power Management IC Development Tools TPSM82866A evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,712.87 ₹5,712.87

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Supply Controller
5 V
1.2 V
TPSM82866AA0PRCFR
TPSM82866AA0P
Brand: Texas Instruments
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM82866 MagPack™ Evaluation Modules

Texas Instruments TPSM82866 MagPack™ Evaluation Modules include the TPSM82866AA0PEVM and TPSM82866CA3PEVM that facilitate the evaluation of the TPSM82866AA0PRCFR and TPSM82866CA3PRCFR. The devices are 6A pin-to-pin compatible step-down power modules in a 2.3mm × 3mm x 1.95mm MagPack package.