TPSM831021SIUR

Texas Instruments
595-TPSM831021SIUR
TPSM831021SIUR

Mfr.:

Description:
Power Management Modules 1.5A output current buck-boost MicroSiP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2,110

Stock:
2,110 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,269.11 ₹1,269.11
₹1,000.75 ₹10,007.50
₹933.66 ₹23,341.50
₹859.12 ₹85,912.00
₹823.71 ₹2,05,927.50
Full Reel (Order in multiples of 3000)
₹823.71 ₹24,71,130.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Power Modules
5.5 V
1 V to 5.5 V
2 MHz
Brand: Texas Instruments
Dimensions: 2.6 mm x 2 mm x 1.2 mm
Input Voltage - Min: 1.6 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management Modules
Series: TPSM83102
Factory Pack Quantity: 3000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM8310x Buck-Boost Modules

Texas Instruments TPSM8310x Buck-Boost Modules are constant frequency peak current mode control buck-boost MicroSiP™ power modules optimized for small solution size and high efficiency. The power modules integrate an inductor to simplify design, reduce external components, and save PCB area. These devices have a 3A peak current limit (typical) and a 1.6V to 5.5V input voltage range. The TPSM8310x  provide a power supply solution for system pre-regulators and voltage stabilizers.