TPSM84205EVM-888

Texas Instruments
595-TPSM84205EVM-888
TPSM84205EVM-888

Mfr.:

Description:
Power Management IC Development Tools TPSM84205EVM-888

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Switching Controller
7 V to 28 V
5 V
TPSM84205
TPSM84205-888
Brand: Texas Instruments
Description/Function: Evaluates the TPSM84205 synchronous buck power module
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 274.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM842xxEVM-888 Evaluation Modules (EVMs)

Texas Instruments TPSM842xxEVM-888 Evaluation Modules (EVMs) are configured to evaluate the operation of the TPSM842xx power modules for current up to 1.5A. The input voltage range is 4.5V to 28V. The output voltage is 3.3V (TPSM84203EVM-888), 5.0V (TPSM84205EVM-888) or 12.0V (TPSM84212EVM-888). Each evaluation board makes it easy to evaluate either the TPSM84203, TPSM84205, or TPSM84212 power module's operation.