TPSM84209RKHR

Texas Instruments
595-TPSM84209RKHR
TPSM84209RKHR

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 28-V input 1.2-V to 6-V output A 595-TPSM84209RKHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-FCMOD-9
Buck
1.2 V to 6 V
2.5 A
1 Output
2 uA
750 kHz
- 40 C
+ 85 C
TPSM84209
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 125.500 mg
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
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPSM84209 2.5A Power Module

Texas Instruments TPSM84209 2.5A Power Module is an easy-to-use integrated power supply that combines a 2.5A DC/DC converter with a shielded inductor and passives into a low-profile QFN package. This total power solution allows as few as four external components while maintaining the ability to adjust key parameters to meet specific design requirements. The wide input voltage range and small package size of the TPSM84209 make the device an excellent fit for power rails that require up to 2.5A of output current. The QFN package is easy to solder to a printed circuit board and has excellent power dissipation capability. The Texas Instruments TPSM84209 offers flexibility with many features and is ideal for powering many devices and systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,933
Expected 25-01-2027
15,000
Expected 07-10-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹317.19 ₹317.19
₹311.46 ₹3,114.60
₹300.00 ₹7,500.00
₹284.71 ₹28,471.00
₹273.24 ₹68,310.00
₹270.38 ₹1,35,190.00
₹261.78 ₹2,61,780.00
Full Reel (Order in multiples of 3000)
₹247.45 ₹7,42,350.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩