TPSM84424MOLR

Texas Instruments
595-TPSM84424MOLR
TPSM84424MOLR

Mfr.:

Description:
Power Management Modules 4.5V to 17V Input 0 .6V-10V Output 4A P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,235
Expected 25-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹939.25 ₹939.25
₹732.39 ₹7,323.90
₹681.15 ₹17,028.75
₹624.31 ₹62,431.00
Full Reel (Order in multiples of 500)
₹624.31 ₹3,12,155.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated / PoL
17 V
Brand: Texas Instruments
Input Voltage - Min: 4.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: TPSM84424
Factory Pack Quantity: 500
Subcategory: Embedded Solutions
Unit Weight: 1.001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM84424 4A Power Module

Texas Instruments TPSM84424 4A Power Module is an easy-to-use integrated power supply that combines a 4A DC/DC converter with power MOSFETs, a shielded inductor and passives into a small form factor QFN package. This power solution allows as few as six external components while maintaining the ability to adjust key parameters to meet specific design requirements. Ultra-fast transient response can be achieved by using the TurboTrans™ feature. TurboTrans allows the transient response to be optimised for reduced output voltage deviation with less required output capacitance. The 7.5 mm × 7.5 mm × 5.3 mm, 24-pin QFN package is easy to solder to a printed circuit board and has excellent power dissipation capability. The TPSM84424 offers flexibility with many features including power good, programmable UVLO, tracking, prebias start-up, as well as overcurrent and overtemperature protection, making it ideal for powering a wide range of devices and systems.